
09486868006005 | |
|---|---|
DigiKey Part Number | 1195-09486868006005-ND |
Manufacturer | |
Manufacturer Product Number | 09486868006005 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868006005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,60200 € | 186,02 € |
| Unit Price without VAT: | 18,60200 € |
|---|---|
| Unit Price with VAT: | 22,13638 € |

