Parametric Equivalent
Parametric Equivalent

09486868004200 | |
|---|---|
DigiKey Part Number | 09486868004200-ND |
Manufacturer | |
Manufacturer Product Number | 09486868004200 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868004200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09486868004020 | HARTING | 0 | 09486868004020-ND | 27,89000 € | Parametric Equivalent |
| 2047310020 | Weidmüller | 0 | 281-2047310020-ND | 44,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,10300 € | 1.071,03 € |
| Unit Price without VAT: | 107,10300 € |
|---|---|
| Unit Price with VAT: | 127,45257 € |



