
09486868004110 | |
|---|---|
DigiKey Part Number | 1195-09486868004110-ND |
Manufacturer | |
Manufacturer Product Number | 09486868004110 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 36.09' (11.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 36.09' (11.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,06100 € | 770,61 € |
| Unit Price without VAT: | 77,06100 € |
|---|---|
| Unit Price with VAT: | 91,70259 € |

