Parametric Equivalent

09486868001500 | |
|---|---|
DigiKey Part Number | 1195-09486868001500-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001500 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 164.04' (50.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 164.04' (50.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09486868004500 | HARTING | 0 | 1195-09486868004500-ND | 262,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,91000 € | 241,91 € |
| Unit Price without VAT: | 241,91000 € |
|---|---|
| Unit Price with VAT: | 287,87290 € |


