Parametric Equivalent
Parametric Equivalent

09486868001200 | |
|---|---|
DigiKey Part Number | 09486868001200-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001200 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868001200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09486868001020 | HARTING | 12 | 09486868001020-ND | 29,55000 € | Parametric Equivalent |
| 1303010002 | Molex | 0 | 1303010002-ND | 107,25250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,86000 € | 124,86 € |
| Unit Price without VAT: | 124,86000 € |
|---|---|
| Unit Price with VAT: | 148,58340 € |



