
09486868001003 | |
|---|---|
DigiKey Part Number | 1195-09486868001003-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001003 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,25000 € | 18,25 € |
| 10 | 15,50700 € | 155,07 € |
| 25 | 14,53600 € | 363,40 € |
| 50 | 13,84220 € | 692,11 € |
| 100 | 13,18190 € | 1.318,19 € |
| 250 | 12,35736 € | 3.089,34 € |
| 500 | 11,76826 € | 5.884,13 € |
| Unit Price without VAT: | 18,25000 € |
|---|---|
| Unit Price with VAT: | 21,71750 € |

