Image for 09486868001002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09486868001002

DigiKey Part Number
09486868001002-ND
Manufacturer
Manufacturer Product Number
09486868001002
Description
RJ INDUSTRIAL RJ45 PATCH CABLE,
Customer Reference
Detailed Description
Modular Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
-
Shielding
-
Color
-
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.