Parametric Equivalent
Parametric Equivalent

09485252165100 | |
|---|---|
DigiKey Part Number | 1195-09485252165100-ND |
Manufacturer | |
Manufacturer Product Number | 09485252165100 |
Description | HAN 3A METAL RJ45 CAT6 CABLE ASS |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 136,48900 € | 1.364,89 € |
| Unit Price without VAT: | 136,48900 € |
|---|---|
| Unit Price with VAT: | 162,42191 € |


