
09484747766050 | |
|---|---|
DigiKey Part Number | 09484747766050-ND |
Manufacturer | |
Manufacturer Product Number | 09484747766050 |
Description | RJ45 PROFINET PATCH CABLE, CAT6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,78000 € | 46,78 € |
| 2 | 44,54000 € | 89,08 € |
| 3 | 43,26667 € | 129,80 € |
| 5 | 41,70800 € | 208,54 € |
| 7 | 40,70857 € | 284,96 € |
| 10 | 39,66900 € | 396,69 € |
| Unit Price without VAT: | 46,78000 € |
|---|---|
| Unit Price with VAT: | 55,66820 € |

