
09484747756150 | |
|---|---|
DigiKey Part Number | 09484747756150-ND |
Manufacturer | |
Manufacturer Product Number | 09484747756150 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,09000 € | 89,09 € |
| 10 | 75,72700 € | 757,27 € |
| 25 | 70,98960 € | 1.774,74 € |
| 50 | 67,60520 € | 3.380,26 € |
| 100 | 64,38350 € | 6.438,35 € |
| Unit Price without VAT: | 89,09000 € |
|---|---|
| Unit Price with VAT: | 106,01710 € |

