09484747756025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,28600 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,11000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09484747756025

DigiKey Part Number
1195-09484747756025-ND
Manufacturer
Manufacturer Product Number
09484747756025
Description
RJ INDUSTRIAL RJ45 CAT6A DUALBOO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
8.20' (2.50m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX2.5MYLPanduit Corp0298-UTP6AX2.5MYL-ND23,28600 €Parametric Equivalent
UTP6AX8YLPanduit Corp0298-UTP6AX8YL-ND23,11000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,68900 €216,89 €
Unit Price without VAT:21,68900 €
Unit Price with VAT:25,80991 €