
09484747756010 | |
|---|---|
DigiKey Part Number | 09484747756010-ND |
Manufacturer | |
Manufacturer Product Number | 09484747756010 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 € | 17,85 € |
| 10 | 15,16800 € | 151,68 € |
| 25 | 14,21840 € | 355,46 € |
| 50 | 13,53980 € | 676,99 € |
| 100 | 12,89390 € | 1.289,39 € |
| 250 | 12,08732 € | 3.021,83 € |
| 500 | 11,51116 € | 5.755,58 € |
| Unit Price without VAT: | 17,85000 € |
|---|---|
| Unit Price with VAT: | 21,24150 € |


