
09484747744100 | |
|---|---|
DigiKey Part Number | 1195-09484747744100-ND |
Manufacturer | |
Manufacturer Product Number | 09484747744100 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,79000 € | 65,79 € |
| 10 | 55,92200 € | 559,22 € |
| 25 | 52,42280 € | 1.310,57 € |
| 50 | 49,92320 € | 2.496,16 € |
| 100 | 47,54370 € | 4.754,37 € |
| Unit Price without VAT: | 65,79000 € |
|---|---|
| Unit Price with VAT: | 78,29010 € |

