
09484747744075 | |
|---|---|
DigiKey Part Number | 1195-09484747744075-ND |
Manufacturer | |
Manufacturer Product Number | 09484747744075 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 € | 51,72 € |
| 10 | 43,96600 € | 439,66 € |
| 25 | 41,21520 € | 1.030,38 € |
| 50 | 39,24960 € | 1.962,48 € |
| 100 | 37,37830 € | 3.737,83 € |
| Unit Price without VAT: | 51,72000 € |
|---|---|
| Unit Price with VAT: | 61,54680 € |

