
09484747744015 | |
|---|---|
DigiKey Part Number | 1195-09484747744015-ND |
Manufacturer | |
Manufacturer Product Number | 09484747744015 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 10 | 18,15300 € | 181,53 € |
| 25 | 17,01680 € | 425,42 € |
| 50 | 16,20460 € | 810,23 € |
| 100 | 15,43170 € | 1.543,17 € |
| 250 | 14,46648 € | 3.616,62 € |
| 500 | 13,77700 € | 6.888,50 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |

