Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09484747743035 | |
|---|---|
DigiKey Part Number | 1195-09484747743035-ND |
Manufacturer | |
Manufacturer Product Number | 09484747743035 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 11.48' (3.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165940035 | Weidmüller | 1 | 281-1165940035-ND | 15,60000 € | Parametric Equivalent |
| 1308453533-E | METZ CONNECT USA Inc. | 0 | 1849-1308453533-E-ND | 14,47000 € | Parametric Equivalent |
| C6ASPAT12GR | StarTech.com | 9 | 5214-C6ASPAT12GR-ND | 22,32000 € | Parametric Equivalent |
| N262-012-GY | Eaton Tripp Lite | 6 | 95-N262-012-GY-ND | 19,62000 € | Parametric Equivalent |
| S6XPC3.5MIG | Panduit Corp | 0 | 298-S6XPC3.5MIG-ND | 25,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,03100 € | 260,31 € |
| Unit Price without VAT: | 26,03100 € |
|---|---|
| Unit Price with VAT: | 30,97689 € |







