
09484747743030 | |
|---|---|
DigiKey Part Number | 1195-09484747743030-ND |
Manufacturer | |
Manufacturer Product Number | 09484747743030 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09484747743030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,21000 € | 29,21 € |
| 10 | 24,83100 € | 248,31 € |
| 25 | 23,27600 € | 581,90 € |
| 50 | 22,16580 € | 1.108,29 € |
| 100 | 21,10850 € | 2.110,85 € |
| 250 | 19,78868 € | 4.947,17 € |
| Unit Price without VAT: | 29,21000 € |
|---|---|
| Unit Price with VAT: | 34,75990 € |

