
09484747743005 | |
|---|---|
DigiKey Part Number | 1195-09484747743005-ND |
Manufacturer | |
Manufacturer Product Number | 09484747743005 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09484747743005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 10 | 13,21000 € | 132,10 € |
| 25 | 12,38280 € | 309,57 € |
| 50 | 11,79160 € | 589,58 € |
| 100 | 11,22900 € | 1.122,90 € |
| 250 | 10,52660 € | 2.631,65 € |
| 500 | 10,02474 € | 5.012,37 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |

