
09483535848015 | |
|---|---|
DigiKey Part Number | 1195-09483535848015-ND |
Manufacturer | |
Manufacturer Product Number | 09483535848015 |
Description | HARTING PUSHPULL V4 V2.0 SIGNAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 09483535848015 Models |
Category | Number of Positions 20 |
Manufacturer HARTING | Number of Rows 4 |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Shielded |
Connector Type Socket to Socket | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,71000 € | 165,71 € |
| Unit Price without VAT: | 165,71000 € |
|---|---|
| Unit Price with VAT: | 197,19490 € |

