
094831318A6040 | |
|---|---|
DigiKey Part Number | 1195-094831318A6040-ND |
Manufacturer | |
Manufacturer Product Number | 094831318A6040 |
Description | HARTING PUSHPULL V4 V2.0 SIGNAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 13.1' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 094831318A6040 Models |
Category | Number of Positions 10 |
Manufacturer HARTING | Number of Rows 3 |
Series | Length 13.1' (4.00m) |
Packaging Bulk | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,21000 € | 165,21 € |
| Unit Price without VAT: | 165,21000 € |
|---|---|
| Unit Price with VAT: | 196,59990 € |


