Parametric Equivalent

09482847756030 | |
|---|---|
DigiKey Part Number | 1195-09482847756030-ND |
Manufacturer | |
Manufacturer Product Number | 09482847756030 |
Description | HARTING PUSHPULL V4 V2.0 RJ45 CA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XS6W6LSZH8SS300CMY | Omron Automation and Safety | 12 | 236-XS6W6LSZH8SS300CMY-ND | 34,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,16000 € | 65,16 € |
| 10 | 55,39000 € | 553,90 € |
| 25 | 51,92400 € | 1.298,10 € |
| 50 | 49,44840 € | 2.472,42 € |
| 100 | 47,09130 € | 4.709,13 € |
| Unit Price without VAT: | 65,16000 € |
|---|---|
| Unit Price with VAT: | 77,54040 € |


