MFR Recommended




09482612749030 | |
|---|---|
DigiKey Part Number | 1195-8291-ND |
Manufacturer | |
Manufacturer Product Number | 09482612749030 |
Description | CBL MOD 8PIN RJ45 PLG-PLG 9.84' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09482612749030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33480653830030 | HARTING | 0 | 1195-33480653830030-ND | 32,91000 € | MFR Recommended |







