Similar




09482612749020 | |
|---|---|
DigiKey Part Number | 1195-8290-ND |
Manufacturer | |
Manufacturer Product Number | 09482612749020 |
Description | CBL MOD 8PIN RJ45 PLG-PLG 6.56' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09482612749020 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33480653830020 | HARTING | 44 | 1195-33480653830020-ND | 29,19000 € | Similar |







