
09482200011025 | |
|---|---|
DigiKey Part Number | 09482200011025-ND |
Manufacturer | |
Manufacturer Product Number | 09482200011025 |
Description | CIRC CBL 3POS RCPT TO WIRE 8.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 8.20' (2.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 09482200011025 Models |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer HARTING | 1st Connector Orientation D |
Series | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 8.20' (2.50m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,72700 € | 467,27 € |
| Unit Price without VAT: | 46,72700 € |
|---|---|
| Unit Price with VAT: | 55,60513 € |



