
09482200011010 | |
|---|---|
DigiKey Part Number | 09482200011010-ND |
Manufacturer | |
Manufacturer Product Number | 09482200011010 |
Description | CIRC CBL 3POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09482200011010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,60000 € | 47,60 € |
| 10 | 40,45800 € | 404,58 € |
| 26 | 37,82077 € | 983,34 € |
| 50 | 36,11660 € | 1.805,83 € |
| 100 | 34,39470 € | 3.439,47 € |
| 250 | 32,24464 € | 8.061,16 € |
| Unit Price without VAT: | 47,60000 € |
|---|---|
| Unit Price with VAT: | 56,64400 € |

