
09482200011005 | |
|---|---|
DigiKey Part Number | 09482200011005-ND |
Manufacturer | |
Manufacturer Product Number | 09482200011005 |
Description | CIRC CBL 3POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09482200011005 Models |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer HARTING | 1st Connector Orientation D |
Series | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 1.64' (500.00mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,23200 € | 302,32 € |
| Unit Price without VAT: | 30,23200 € |
|---|---|
| Unit Price with VAT: | 35,97608 € |

