09480222011100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 150,93700 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 95,54000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 96,12000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29
Unit Price: 60,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 112,60500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 98,47667 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 135,26500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 92,69500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 136,13500 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,21708 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 79,03375 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 77,11583 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 91,85250 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 57,03000 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09480222011100

DigiKey Part Number
1195-09480222011100-ND
Manufacturer
Manufacturer Product Number
09480222011100
Description
M12 D-CODE OVERMOLDED CABLE ASSE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10122,62800 €1.226,28 €
Unit Price without VAT:122,62800 €
Unit Price with VAT:145,92732 €