Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09475656163 | |
|---|---|
DigiKey Part Number | 09475656163-ND |
Manufacturer | |
Manufacturer Product Number | 09475656163 |
Description | CABLE MOD 6P4C PLUG-PLUG 4.92' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09473636025 | HARTING | 0 | 09473636025-ND | 0,00000 € | Parametric Equivalent |
| 09473636047 | HARTING | 0 | 1195-2271-ND | 0,00000 € | Parametric Equivalent |
| 09475555033 | HARTING | 0 | 09475555033-ND | 66,26900 € | Parametric Equivalent |
| 09475555063 | HARTING | 0 | 09475555063-ND | 70,13500 € | Parametric Equivalent |
| 09475656033 | HARTING | 0 | 09475656033-ND | 105,09700 € | Parametric Equivalent |





