Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09475656074

DigiKey Part Number
09475656074-ND
Manufacturer
Manufacturer Product Number
09475656074
Description
CABLE MOD 6P4C PLUG-PLUG 65.62'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
HARTING
Length
65.62' (20.00m)
Series
Shielding
Shielded
Packaging
Bag
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP65/IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10221,36900 €2.213,69 €
Unit Price without VAT:221,36900 €
Unit Price with VAT:263,42911 €