
09475656061 | |
|---|---|
DigiKey Part Number | 1195-09475656061-ND |
Manufacturer | |
Manufacturer Product Number | 09475656061 |
Description | RJI CORD 4XAWG22/7, TRAI.HAN PP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,51800 € | 785,18 € |
| Unit Price without VAT: | 78,51800 € |
|---|---|
| Unit Price with VAT: | 93,43642 € |

