
09475656040 | |
|---|---|
DigiKey Part Number | 09475656040-ND |
Manufacturer | |
Manufacturer Product Number | 09475656040 |
Description | CABLE MOD 6P4C PLUG-PLUG 26.25' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 26.25' (8.00m) Shielded |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 26.25' (8.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,12800 € | 1.101,28 € |
| Unit Price without VAT: | 110,12800 € |
|---|---|
| Unit Price with VAT: | 131,05232 € |

