
09475656036 | |
|---|---|
DigiKey Part Number | 09475656036-ND |
Manufacturer | |
Manufacturer Product Number | 09475656036 |
Description | CABLE MOD 6P4C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 13.12' (4.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,74200 € | 1.057,42 € |
| Unit Price without VAT: | 105,74200 € |
|---|---|
| Unit Price with VAT: | 125,83298 € |

