Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09475555165 | |
|---|---|
DigiKey Part Number | 09475555165-ND |
Manufacturer | |
Manufacturer Product Number | 09475555165 |
Description | CABLE MOD 6P4C PLUG-PLUG 9.84' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 9.84' (3.00m) Shielded |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09473636049 | HARTING | 0 | 1195-2272-ND | 67,37900 € | Parametric Equivalent |
| 09475555035 | HARTING | 0 | 09475555035-ND | 66,46300 € | Parametric Equivalent |
| 09475555065 | HARTING | 0 | 09475555065-ND | 73,61000 € | Parametric Equivalent |
| 09475656035 | HARTING | 0 | 09475656035-ND | 101,93300 € | Parametric Equivalent |
| 09475656065 | HARTING | 0 | 09475656065-ND | 108,56900 € | Parametric Equivalent |




