Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747201

DigiKey Part Number
1195-7750-ND
Manufacturer
Manufacturer Product Number
09474747201
Description
HA-VIS SMART PATCH CABLE CAT6 Y
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,46000 €22,46 €
1019,09200 €190,92 €
2517,89720 €447,43 €
5017,04300 €852,15 €
10016,23010 €1.623,01 €
25015,21504 €3.803,76 €
50014,48992 €7.244,96 €
Manufacturers Standard Package
Unit Price without VAT:22,46000 €
Unit Price with VAT:26,72740 €