
09474747199 | |
|---|---|
DigiKey Part Number | 1195-09474747199-ND |
Manufacturer | |
Manufacturer Product Number | 09474747199 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 328.08' (100.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 328.08' (100.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,71000 € | 472,71 € |
| Unit Price without VAT: | 472,71000 € |
|---|---|
| Unit Price with VAT: | 562,52490 € |

