
09474747180 | |
|---|---|
DigiKey Part Number | 09474747180-ND |
Manufacturer | |
Manufacturer Product Number | 09474747180 |
Description | RJI CORD 4X2AWG 27/7 OVERM. CAT6 |
Customer Reference | |
Detailed Description | Modular Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | - | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,47000 € | 237,47 € |
| Unit Price without VAT: | 237,47000 € |
|---|---|
| Unit Price with VAT: | 282,58930 € |

