
09474747164 | |
|---|---|
DigiKey Part Number | 09474747164-ND |
Manufacturer | |
Manufacturer Product Number | 09474747164 |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat7, Crossover, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 139,90800 € | 1.399,08 € |
| Unit Price without VAT: | 139,90800 € |
|---|---|
| Unit Price with VAT: | 166,49052 € |

