
09474747161 | |
|---|---|
DigiKey Part Number | 09474747161-ND |
Manufacturer | |
Manufacturer Product Number | 09474747161 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat7, Crossover, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,88000 € | 65,88 € |
| 10 | 56,00100 € | 560,01 € |
| 25 | 52,49720 € | 1.312,43 € |
| 50 | 49,99440 € | 2.499,72 € |
| 100 | 47,61110 € | 4.761,11 € |
| Unit Price without VAT: | 65,88000 € |
|---|---|
| Unit Price with VAT: | 78,39720 € |

