
09474747157 | |
|---|---|
DigiKey Part Number | 09474747157-ND |
Manufacturer | |
Manufacturer Product Number | 09474747157 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747157 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7, Crossover, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,21000 € | 422,10 € |
| Unit Price without VAT: | 42,21000 € |
|---|---|
| Unit Price with VAT: | 50,22990 € |

