
09474747154 | |
|---|---|
DigiKey Part Number | 09474747154-ND |
Manufacturer | |
Manufacturer Product Number | 09474747154 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747154 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7, Crossover, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,45400 € | 284,54 € |
| Unit Price without VAT: | 28,45400 € |
|---|---|
| Unit Price with VAT: | 33,86026 € |

