
09474747151 | |
|---|---|
DigiKey Part Number | 09474747151-ND |
Manufacturer | |
Manufacturer Product Number | 09474747151 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat7, Crossover, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| 10 | 19,24600 € | 192,46 € |
| 25 | 18,04120 € | 451,03 € |
| 50 | 17,18060 € | 859,03 € |
| 100 | 16,36100 € | 1.636,10 € |
| 250 | 15,33780 € | 3.834,45 € |
| 500 | 14,60674 € | 7.303,37 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |

