
09474747150 | |
|---|---|
DigiKey Part Number | 09474747150-ND |
Manufacturer | |
Manufacturer Product Number | 09474747150 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747150 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat7, Crossover, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| 10 | 18,60200 € | 186,02 € |
| 25 | 17,43720 € | 435,93 € |
| 50 | 16,60500 € | 830,25 € |
| 100 | 15,81310 € | 1.581,31 € |
| 250 | 14,82400 € | 3.706,00 € |
| 500 | 14,11750 € | 7.058,75 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,04910 € |


