
09474747146 | |
|---|---|
DigiKey Part Number | 09474747146-ND |
Manufacturer | |
Manufacturer Product Number | 09474747146 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2.3' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747146 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 2.30' (700.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat7, Crossover, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,87600 € | 138,76 € |
| Unit Price without VAT: | 13,87600 € |
|---|---|
| Unit Price with VAT: | 16,51244 € |

