
09474747142 | |
|---|---|
DigiKey Part Number | 09474747142-ND |
Manufacturer | |
Manufacturer Product Number | 09474747142 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat7, Crossover, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 10,74000 € | 107,40 € |
| 25 | 10,06720 € | 251,68 € |
| 50 | 9,58680 € | 479,34 € |
| 100 | 9,12930 € | 912,93 € |
| 250 | 8,55820 € | 2.139,55 € |
| 500 | 8,15010 € | 4.075,05 € |
| 1.000 | 7,76168 € | 7.761,68 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

