
09474747138 | |
|---|---|
DigiKey Part Number | 09474747138-ND |
Manufacturer | |
Manufacturer Product Number | 09474747138 |
Description | CABLE MOD 8P8C PLUG-PLUG 5.74' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.74' (1.75m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.74' (1.75m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 € | 21,64 € |
| 10 | 18,39300 € | 183,93 € |
| 25 | 17,24120 € | 431,03 € |
| 50 | 16,41860 € | 820,93 € |
| 100 | 15,63540 € | 1.563,54 € |
| 250 | 14,65744 € | 3.664,36 € |
| 500 | 13,95878 € | 6.979,39 € |
| Unit Price without VAT: | 21,64000 € |
|---|---|
| Unit Price with VAT: | 25,75160 € |

