Parametric Equivalent
Parametric Equivalent

09474747133 | |
|---|---|
DigiKey Part Number | 09474747133-ND |
Manufacturer | |
Manufacturer Product Number | 09474747133 |
Description | CABLE MOD 8P8C PLUG-PLUG 44.29' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 44.29' (13.50m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 44.29' (13.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,24900 € | 712,49 € |
| Unit Price without VAT: | 71,24900 € |
|---|---|
| Unit Price with VAT: | 84,78631 € |


