Parametric Equivalent

09474747132 | |
|---|---|
DigiKey Part Number | 09474747132-ND |
Manufacturer | |
Manufacturer Product Number | 09474747132 |
Description | CABLE MOD 8P8C PLUG-PLUG 41.01' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 41.01' (12.50m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 41.01' (12.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457011550 | HARTING | 0 | 1195-09457011550-ND | 124,47100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,09800 € | 660,98 € |
| Unit Price without VAT: | 66,09800 € |
|---|---|
| Unit Price with VAT: | 78,65662 € |


