Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 27.89' (8.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747127

DigiKey Part Number
09474747127-ND
Manufacturer
Manufacturer Product Number
09474747127
Description
CABLE MOD 8P8C PLUG-PLUG 27.89'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 27.89' (8.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
27.89' (8.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,47000 €58,47 €
1049,70600 €497,06 €
2546,59520 €1.164,88 €
5044,37320 €2.218,66 €
10042,25800 €4.225,80 €
Manufacturers Standard Package
Unit Price without VAT:58,47000 €
Unit Price with VAT:69,57930 €