
09474747124 | |
|---|---|
DigiKey Part Number | 09474747124-ND |
Manufacturer | |
Manufacturer Product Number | 09474747124 |
Description | CABLE MOD 8P8C PLUG-PLUG 52.5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 52.50' (16.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747124 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 52.50' (16.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,30600 € | 863,06 € |
| Unit Price without VAT: | 86,30600 € |
|---|---|
| Unit Price with VAT: | 102,70414 € |

