
09474747120 | |
|---|---|
DigiKey Part Number | 09474747120-ND |
Manufacturer | |
Manufacturer Product Number | 09474747120 |
Description | CABLE MOD 8P8C PLUG-PLUG 29.53' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747120 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 29.53' (9.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,12000 € | 61,12 € |
| 10 | 51,95800 € | 519,58 € |
| 25 | 48,70640 € | 1.217,66 € |
| 50 | 46,38400 € | 2.319,20 € |
| 100 | 44,17270 € | 4.417,27 € |
| Unit Price without VAT: | 61,12000 € |
|---|---|
| Unit Price with VAT: | 72,73280 € |

